
The ISL43410IR-T is a DPDT relay from Intersil, operating within a temperature range of -40°C to 85°C. It features an on-state resistance of 50R and a supply current of 100pA. The relay is designed for surface mount applications and is available in quantities of 6000 per tape and reel. It is not RoHS compliant.
Sign in to ask questions about the Intersil ISL43410IR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL43410IR-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 50R |
| Operating Supply Current | 100pA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL43410IR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.