
The ISL60002BIB812-TK is a fixed output voltage IC from the FGA series, packaged in a SOIC surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 900nA. The device is capable of delivering an output current of 7mA and features a tolerance of 0.08%. The ISL60002BIB812-TK is available in quantities of 1000 and is packaged in tape and reel.
Sign in to ask questions about the Intersil ISL60002BIB812-TK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL60002BIB812-TK technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Operating Supply Current | 900nA |
| Output Current | 7mA |
| Output Type | Fixed |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | FGA™ |
| Tolerance | 0.08% |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL60002BIB812-TK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
