Intersil ISL6146AFUZ-T technical specifications.
| Package/Case | MSOP |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6146 |
| Supply Current | 40uA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6146AFUZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
