
The ISL6172DRZA-T is a dual channel low dropout (LDO) regulator from Intersil. It operates over a temperature range of 0°C to 85°C and is available in a QFN EP package, suitable for surface mount applications. This device is compliant with RoHS regulations and is supplied in tape and reel packaging with 6000 units per package.
Sign in to ask questions about the Intersil ISL6172DRZA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6172DRZA-T technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6172DRZA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
