
Hot Swap Voltage Controllers DL USB HOTSWAP W/INT LW15A/LTCH 3X3 10LD
Intersil ISL61853KCRZ-T technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6185XXC |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL61853KCRZ-T to view detailed technical specifications.
No datasheet is available for this part.
