
The ISL6207HRZ-T is a dual channel driver with a maximum output current of 4A, packaged in a VQFN package. It operates over a temperature range of -10°C to 100°C and is supplied with a voltage between 4.5V and 5.5V. The device is RoHS compliant and available in quantities of 6000 units per reel. The ISL6207HRZ-T features a fall time of 8ns and is suitable for surface mount applications.
Sign in to ask questions about the Intersil ISL6207HRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6207HRZ-T technical specifications.
| Package/Case | VQFN |
| Fall Time | 8ns |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6207HRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
