The ISL62382HRTZ is a dual output DC-DC converter with a maximum operating temperature of 100°C and a minimum operating temperature of -10°C. It is designed for surface mount applications and is available in a rail or tube packaging format. The device is RoHS compliant and features two outputs with a maximum current of 100mA and a maximum output voltage of 5.5V. Each package contains 60 units.
Sign in to ask questions about the Intersil ISL62382HRTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL62382HRTZ technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 5.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL62382 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL62382HRTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.