The ISL62383CHRTZ is a surface mount DC-DC converter with a maximum operating temperature of 100°C and a minimum operating temperature of -10°C. It has an output current of 100mA and an output voltage of 5.5V. The converter is packaged in a rail/Tube configuration with 75 units per package. It is compliant with RoHS regulations.
Sign in to ask questions about the Intersil ISL62383CHRTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL62383CHRTZ technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL62383 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL62383CHRTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.