The ISL62383HRTZ-T is a dual output DC-DC converter from Intersil with a maximum operating temperature of 100°C and a minimum operating temperature of -10°C. It is designed for surface mount applications and has an output current of 100mA. The converter is available in a tape and reel packaging with 6000 units per package. It is compliant with RoHS regulations.
Sign in to ask questions about the Intersil ISL62383HRTZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL62383HRTZ-T technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 5.5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL62383 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL62383HRTZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.