The ISL62392CHRTZ is a dual output switch from Intersil with a maximum output current of 20A and an output voltage of 5.5V. It operates within a temperature range of -10°C to 100°C and has a maximum switching frequency of 600kHz. This surface mount device is available in a rail/Tube packaging with 75 units per package. The ISL62392CHRTZ is RoHS compliant and lead free.
Sign in to ask questions about the Intersil ISL62392CHRTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL62392CHRTZ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 20A |
| Output Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL62392 |
| Switching Frequency-Max | 600kHz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL62392CHRTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.