
The ISL6260CCRZ is a single-output voltage regulator with a fixed output voltage of 1.5V. It is packaged in a QFN package and is designed for surface mount applications. The device operates over a temperature range of -10°C to 100°C and is compliant with RoHS regulations. The Robust Ripple Regulator series is designed to provide high-performance voltage regulation.
Intersil ISL6260CCRZ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Robust Ripple Regulator™ |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6260CCRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.