
Switching Controllers TWO-PHS DC/DC BUCK CNTRLR IMVP-6 4 8LD
Checking distributor stock and pricing after the page loads.
Intersil ISL6262IRZ-T technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6262 |
| Width | 7mm |
| RoHS | Compliant |
