
The ISL6265HRTZ-T is a 3-output low dropout linear regulator from Intersil. It operates over a temperature range of -10°C to 100°C. The device is surface mount and available in tape and reel packaging. The ISL6265HRTZ-T is compliant with RoHS regulations.
Sign in to ask questions about the Intersil ISL6265HRTZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6265HRTZ-T technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 1.55V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6265 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6265HRTZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
