
The ISL62882BHRTZ-T is a 1.5V single output low dropout (LDO) voltage regulator from Intersil. It operates over a temperature range of -10°C to 100°C and is suitable for surface mount applications. The device is RoHS compliant and available in quantities of 4000 per reel. The ISL62882B series is designed to provide efficient and stable voltage regulation in various electronic systems.
Intersil ISL62882BHRTZ-T technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL62882B |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
