
Voltage Regulators - Switching Regulators 2 PHS PWM BUCKG FOR MICROPROC PWR SUP
Checking distributor stock and pricing after the page loads.
Intersil ISL62882IRTZ technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL62882 |
| Width | 5mm |
| RoHS | Compliant |