
Voltage Regulators - Switching Regulators 1-PHS PWM BUCKG FOR MICROPROC PWR SUPPLY
Intersil ISL62884CIRTZ-T technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL62884C |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.