Intersil ISL6298-2CR3Z technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 450mA |
| Output Voltage | 4.2V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6298 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6298-2CR3Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.