
The ISL6308AIRZ is a 3-phase power controller from Intersil, featuring a maximum output current of 100A and an output voltage of 2.3V. It operates within a temperature range of -40°C to 85°C and is supplied by a 5V voltage source. The device is packaged in a QFN EP package and is compliant with RoHS regulations. The ISL6308AIRZ has a maximum duty cycle of 66.6% and a fall time of 18ns.
Sign in to ask questions about the Intersil ISL6308AIRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6308AIRZ technical specifications.
| Package/Case | QFN EP |
| Fall Time | 18ns |
| Max Duty Cycle | 66.6% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 100A |
| Output Voltage | 2.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6308A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6308AIRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.