
The ISL6308AIRZ-T is a 3-phase power controller from Intersil, operating within a temperature range of -40°C to 85°C. It is designed to handle an output current of 100A and an output voltage of 2.3V, with a supply voltage of 5V. The device is packaged in a QFN EP package and is available in quantities of 4000 per reel. The ISL6308AIRZ-T is compliant with RoHS regulations.
Sign in to ask questions about the Intersil ISL6308AIRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6308AIRZ-T technical specifications.
| Package/Case | QFN EP |
| Fall Time | 18ns |
| Max Duty Cycle | 66.6% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 100A |
| Output Voltage | 2.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6308A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6308AIRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.