The ISL6313BCRZ-T is a dual output power switch from Intersil, featuring a QFN package and surface mount design. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. With a maximum output current of 60A, this device is suitable for high-current applications. The ISL6313BCRZ-T is available in tape and reel packaging with 4000 units per package.
Sign in to ask questions about the Intersil ISL6313BCRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6313BCRZ-T technical specifications.
| Package/Case | QFN |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 60A |
| Output Voltage | 1.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6313B |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6313BCRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.