The ISL6313CRZT is a single output low dropout (LDO) regulator from Intersil. It operates from a 5V supply voltage and provides a fixed output voltage of 1.6V. The device features a fast fall time of 18ns and is suitable for surface mount applications. The ISL6313CRZT is packaged in a QFN package and is available in quantities of 4000 per reel. It can operate over a temperature range of 0°C to 70°C.
Intersil ISL6313CRZT technical specifications.
| Package/Case | QFN |
| Fall Time | 18ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 1.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.