Sign in to ask questions about the Intersil ISL6314CRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6314CRZ technical specifications.
| Package/Case | QFN |
| Fall Time | 18ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 30A |
| Output Voltage | 1.6V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL6314 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6314CRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
