Voltage Mode PWM Controller 0.375V to 1.6V 30A 32-Pin QFN EP T/R
Intersil ISL6314CRZ-TS2568 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 30A |
| Output Voltage | 1.6V |
| RoHS | Compliant |
No datasheet is available for this part.