
The ISL6323BCRZ-T is a dual output DC-DC converter from Intersil with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and is available in a QFN package. The converter operates at 5V and provides an output voltage of 2V. It is RoHS compliant and available in a tape and reel packaging format with a quantity of 4000 units.
Sign in to ask questions about the Intersil ISL6323BCRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6323BCRZ-T technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Voltage | 2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6323BCRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
