IC PWM CTRLR SYNC BUCK DL 48QFN
Intersil ISL6323BCRZ-TR5453 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 2V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.