
The ISL6323IRZ-T is a dual output DC-DC converter from Intersil, featuring 120A output current and 2V output voltage with an operating supply voltage of 5V. It is designed for surface mount applications and packaged in a QFN package. The converter operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Intersil ISL6323IRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6323IRZ-T technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 120A |
| Output Voltage | 2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL6323 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6323IRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.