The ISL6324AIRZ-T is a dual output low dropout (LDO) voltage regulator from Intersil. It operates from a 5V supply voltage and can deliver output voltages of 2V. The device is packaged in a QFN package and is suitable for surface mount applications. The ISL6324AIRZ-T is rated for operation over the -40°C to 85°C temperature range. It is RoHS compliant and available in quantities of 4000 per reel.
Sign in to ask questions about the Intersil ISL6324AIRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6324AIRZ-T technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Voltage | 2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6324A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6324AIRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.