
The ISL6326CRZ is a DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum frequency of 275kHz and a duty cycle of 25%. The device is a surface mount component packaged in a QFN package. It is compliant with RoHS regulations and has an operating supply voltage of 5V.
Intersil ISL6326CRZ technical specifications.
| Package/Case | QFN |
| Duty Cycle | 25% |
| Max Frequency | 275kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 130A |
| Output Voltage | 1.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6326CRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.