
The ISL6328CRZ is a dual output power switch from Intersil, packaged in a QFN case and designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is supplied at 5V. The device is RoHS compliant and available in quantities of 50 per rail/Tube packaging.
Sign in to ask questions about the Intersil ISL6328CRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6328CRZ technical specifications.
| Package/Case | QFN |
| Fall Time | 18ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 200A |
| Output Voltage | 1.55V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.005125oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6328CRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
