
Switching Controllers 3-PH PWM CNTRLR W/3 INTGR DRVRS W/O DE
Checking distributor stock and pricing after the page loads.
| Isolation | Non-Isolated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 16.7mA |
| Operating Supply Voltage | 5V |
| Output Current | 100A |
| Output Voltage | 1.6V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6333A |
| RoHS | Compliant |