
Switching Controllers 3-PH CNTRLR W/3 DRVRS W/O DE 4 8LD
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN EP |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 100A |
| Output Voltage | 1.6V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL6333A |
| RoHS | Compliant |