
The ISL6334ACRZ-T is a 4-channel DC-DC converter with an operating supply voltage of 5V and output current of 130A. It is packaged in a QFN EP package and is designed to operate within a temperature range of 0°C to 70°C. This device is RoHS compliant and available in quantities of 4000 per reel.
Sign in to ask questions about the Intersil ISL6334ACRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6334ACRZ-T technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 130A |
| Output Voltage | 1.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6334A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6334ACRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
