
The ISL6334AIRZ is a 4-channel power switch from Intersil with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device operates at a supply voltage of 5V and can handle an output current of up to 130A. It is packaged in a QFN EP package and is available in quantities of 50 per rail or tube.
Intersil ISL6334AIRZ technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 130A |
| Output Voltage | 1.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6334A |
| RoHS | Compliant |
No datasheet is available for this part.