
The ISL6334AIRZ-T is a 4-channel power switch from Intersil with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and operates at a supply voltage of 5V. The switch can handle an output current of up to 130A and has an output voltage of 1.6V. The device is available in a QFN EP package and is packaged in a tape and reel format with 4000 units per reel. The ISL6334AIRZ-T is RoHS compliant.
Sign in to ask questions about the Intersil ISL6334AIRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6334AIRZ-T technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 130A |
| Output Voltage | 1.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6334A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6334AIRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
