
The ISL6334AIRZ-TR5368 is a single output power switch from Intersil with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate from a 5V supply and can handle an output current of up to 130A. The device is packaged in a QFN package and is available in quantities of 4000 per reel. The ISL6334AIRZ-TR5368 is RoHS compliant.
Sign in to ask questions about the Intersil ISL6334AIRZ-TR5368 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6334AIRZ-TR5368 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 130A |
| Output Voltage | 1.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6334A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6334AIRZ-TR5368 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.