
The ISL6334BCRZ-T is a single output power switch from Intersil, operating from a 5V supply voltage. It features a maximum output current of 130A and a maximum operating temperature of 70°C. The device is packaged in QFN and is available in quantities of 4000 per reel. The ISL6334BCRZ-T is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Intersil ISL6334BCRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6334BCRZ-T technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 130A |
| Output Voltage | 1.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6334B |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6334BCRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
