
The ISL6336ACRZ is a 6-channel DC-DC controller from Intersil, packaged in a QFN EP surface mount package. It operates over a temperature range of 0°C to 70°C. The device is RoHS compliant and suitable for use in a variety of applications. The ISL6336ACRZ has a maximum output current of 200A and an operating supply voltage of 5V.
Intersil ISL6336ACRZ technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 200A |
| Output Voltage | 1.6V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6336A |
| RoHS | Compliant |
No datasheet is available for this part.