
Switching Controllers 6-PH PWM CNTRLR W/ O DE 4 8LD 7X7
Intersil ISL6336ACRZ-T technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 200A |
| Output Voltage | 1.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6336A |
| RoHS | Compliant |
No datasheet is available for this part.