
Switching Controllers W/ANNEAL 6-PHS VR11 CNTRLR COM
Checking distributor stock and pricing after the page loads.
Intersil ISL6336CRZ technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Current | 200A |
| Output Voltage | 1.6V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6336C |
| RoHS | Compliant |