Dual 4-Phase +1-Phase PWM Controller 48ld 6x6 QFN, T&R (VIS T/R
Intersil ISL6364AIRZ-T technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 1.52V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.