Sign in to ask questions about the Intersil ISL6364CCRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6364CCRZ technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 1.52V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6364CCRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
