
The ISL6373CRTZ-T is a single output regulator from Intersil with a maximum operating supply voltage of 5.25V and an output current of 190A. It has a fixed output voltage of 3.04V. The device is packaged in tape and reel quantities of 6000 units. It is not designed for radiation hardening applications.
Intersil ISL6373CRTZ-T technical specifications.
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.25V |
| Output Current | 190A |
| Output Voltage | 3.04V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ISL6373 |
| RoHS | Compliant |
No datasheet is available for this part.