The ISL6423ERZ is a single output voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is packaged in a QFN EP package and is mounted using a surface mount process. The device is RoHS compliant and is available in quantities of 75 per rail/Tube packaging.
Sign in to ask questions about the Intersil ISL6423ERZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6423ERZ technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 19.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6423 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6423ERZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
