The ISL6526ACB-T is a single-output IC from Intersil, packaged in a SOIC format. It operates within a temperature range of 0 to 70°C and supports a maximum frequency of 645kHz. The device features a 100% duty cycle. It is available in quantities of 2500 per reel. The ISL6526ACB-T is not RoHS compliant.
Sign in to ask questions about the Intersil ISL6526ACB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6526ACB-T technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Max Frequency | 645kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6526ACB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.