
The ISL6526IB-T is a single output switch with a maximum frequency of 340kHz and a duty cycle of 100%. It operates over a temperature range of -40°C to 85°C. The device is packaged in a SOIC package and is available in quantities of 2500 per reel. Note that this device is not RoHS compliant.
Sign in to ask questions about the Intersil ISL6526IB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6526IB-T technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Max Frequency | 340kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6526IB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
