
The ISL6531CB is a dual output switch with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum output current of 20A and an operating supply voltage of 5V. The device is packaged in a surface mount SOIC package and is not RoHS compliant. The ISL6531CB has a quiescent current of 3mA and a maximum duty cycle of 100%.
Sign in to ask questions about the Intersil ISL6531CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6531CB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 20A |
| Output Voltage | 2.5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| RoHS Compliant | No |
| Series | ISL6531 |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6531CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
