The ISL6531CRZ is a dual output voltage regulator from Intersil, packaged in a QFN format for surface mount applications. It operates within a temperature range of 0°C to 70°C. The device is available in quantities of 60 per packaging unit, which is a rail/Tube format. The ISL6531CRZ is not RoHS compliant.
Intersil ISL6531CRZ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 2.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.