
The ISL6531CRZ-T is a dual output voltage regulator from Intersil, packaged in a QFN package, suitable for surface mount applications. It operates over a temperature range of 0 to 70°C. The device is available in quantities of 6000 units per reel. The ISL6531CRZ-T is not RoHS compliant.
Sign in to ask questions about the Intersil ISL6531CRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6531CRZ-T technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 2.5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL6531CRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.