Sign in to ask questions about the Intersil ISL6534CVZ-TR5229 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6534CVZ-TR5229 technical specifications.
| Package/Case | TSSOP |
| Max Duty Cycle | 87.5% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 20A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | ISL6534 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6534CVZ-TR5229 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
