
The ISL6534CVZR5229 is a 3-output DC-DC controller from Intersil. It operates at a frequency of 300kHz and can handle a maximum duty cycle of 87.5%. The device is designed to work within a temperature range of 0°C to 70°C. It can supply up to 20A of current and has an output voltage of 9V. The ISL6534CVZR5229 is available in a TSSOP package and is compliant with RoHS regulations.
Sign in to ask questions about the Intersil ISL6534CVZR5229 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL6534CVZR5229 technical specifications.
| Package/Case | TSSOP |
| Frequency | 300kHz |
| Max Duty Cycle | 87.5% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 20A |
| Output Voltage | 9V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL6534 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6534CVZR5229 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
